| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292215-0 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 23.1 mm, .909 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 10 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP1-292215-0 |
1-292215-0
| Heilind Number: | AMP1-292215-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292215-0 |
| ECAD Model: |
Specifications
Detailed Description
Easily manage single relay connections with our MINI CT SGL Relay 10P NAT. Designed for efficient signal transmission, this connector assembly features 10 gold-plated brass contacts in a single row, housed in durable UL 94V-0-rated white nylon. With a compact overall height of 11.8 mm and a panel mount design, it offers seamless integration in various applications. Operating flawlessly in temperatures ranging from -30 to 105°C, it ensures reliable performance even in demanding environments. Suitable for wire-to-panel setups, this connector system guarantees secure mating with its included retention feature. Rest assured, it complies with RoHS standards, making it a sustainable choice for your connectivity needs.

