| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292215-1 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 24.6 mm, .968 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 11 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| Standards Met: | UL 94V-0 CSA UL CSA UL 94V-0 |
| SKU: | AMP1-292215-1 |
1-292215-1
| Heilind Number: | AMP1-292215-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292215-1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINI CT SGL RELAY 11P NAT, a compact and reliable solution for your connectivity needs. This single relay features a durable Nylon 6/6 housing, meeting UL and CSA standards for safety and performance. With 11 brass contacts arranged in a single row, it offers a secure and efficient connection. Ideal for panel mounting, this relay is easy to install in a variety of applications. Its white housing and inline contact layout make it versatile for signal circuitry. Operating in a wide temperature range from -30 to 105°C (-22 to 221°F), it ensures reliability in diverse environments. RoHS compliant, this relay is environmentally friendly. Trust in the AMP Mini CT series for high-quality wire-to-panel connectivity solutions.

