1-292215-4

Heilind Number:AMP1-292215-4
Manufacturer:TE Connectivity
Manufacturer Number:1-292215-4
ECAD Model:
3D Model

Description:

MINI CT SGL RELAY 14P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292215-4
Series:AMP Mini CT
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:14
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Height:11.8 mm, .464 in
Overall Length:1.145 in, 29.1 mm
Pitch:.059 in, 1.5 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:14
Housing Color:White
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:50 VAC, 50 VDC
Standards Met:UL 94V-0 CSA,UL UL 94V-0,UL
SKU:AMP1-292215-4

Detailed Description

Enhance signal connectivity with our Mini CT Single Relay, a compact and efficient solution for your electronic systems. This 14-pin connector assembly, crafted with Nylon 6/6 housing and durable brass contacts, ensures reliable performance in various applications. With a UL 94V-0 and CSA certification, it guarantees safety and quality standards compliance. Perfect for panel mounting, its streamlined design features a single row layout, saving valuable space. Operating flawlessly in a wide temperature range from -30 to 105°C (-22 to 221°F), it's suitable for diverse environments. Offering a contact layout of Inline and mating retention with a plug to plug relay header, it facilitates seamless wire-to-panel connections. With a 2A amperage and 50VAC/DC operating voltage, it meets the demands of modern electronic systems while being RoHS compliant for environmental responsibility. Upgrade your connectivity solutions with this essential component from our AMP Mini CT series.