| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292215-5 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 1.204 in, 30.6 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 15 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP1-292215-5 |
1-292215-5
| Heilind Number: | AMP1-292215-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292215-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal connectivity with our Mini CT Single Relay. Designed for seamless integration, this 15-pin connector features a durable Nylon 6/6 housing in a sleek white finish. With UL and CSA certifications, it guarantees safety and reliability. The brass contacts ensure optimal conductivity, while the panel mount design offers easy installation. Operating flawlessly in temperatures ranging from -30 to 105°C, it's perfect for various applications. RoHS compliant and boasting a 2A amperage, this connector is a high-performance solution for your electronic needs.

