| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292215-6 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 1.264 in, 32.1 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 16 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP1-292215-6 |
1-292215-6
| Heilind Number: | AMP1-292215-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292215-6 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MINI CT SGL RELAY 16P NAT, a compact and efficient solution for your connectivity needs. This single relay connector, part of the AMP Mini CT series, is crafted with high-quality materials including UL 94V-0 rated Nylon 6/6 housing and brass contacts, ensuring durability and safety. With 16 contacts arranged in a single row, it offers seamless signal transmission in various applications. Designed for panel mount installation, it features a sleek white housing with an overall height of .464 inches and length of 1.264 inches. Operating in a wide temperature range from -30 to 105°C, it guarantees reliable performance even in demanding environments. RoHS compliant and suitable for wire-to-panel connections, this connector is a versatile choice for your projects.

