| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292215-8 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 1.381 in, 35.1 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 18 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP1-292215-8 |
1-292215-8
| Heilind Number: | AMP1-292215-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292215-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission with our MINI CT SGL RELAY 18P NAT connector assembly, designed for efficient connectivity in various applications. Featuring a durable Nylon 6/6 housing in a sleek white finish, this panel mount connector ensures reliable performance. With 18 pin contacts made of high-quality brass, it guarantees secure and stable connections. Its compact design, measuring just 35.1 mm in overall length and 11.8 mm in overall height, makes it ideal for space-constrained installations. Operating flawlessly in temperatures ranging from -30 to 105 °C, it is suitable for a wide range of environments. RoHS compliant and with a 50 VAC/50 VDC operating voltage, this connector is not only reliable but also environmentally friendly. Whether for industrial or commercial use, this connector is the perfect choice for your connectivity needs.

