| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292215-9 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 19 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Height: | 11.8 mm, .464 in |
| Overall Length: | 1.44 in, 36.6 mm |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 19 |
| Housing Color: | White |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 50 VAC, 50 VDC |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP1-292215-9 |
1-292215-9
| Heilind Number: | AMP1-292215-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292215-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission with our AMP Mini CT Single Relay Housing. Featuring 19 contact positions, this connector assembly is designed for efficient panel mounting. Crafted from durable nylon 6/6 with UL 94V-0 certification, it ensures safety and reliability in operation. Each contact is made of brass for optimal conductivity, while the 1.5mm pitch allows for precise connections. With an operating temperature range of -30 to 105°C (-22 to 221°F) and compatibility with both AC and DC voltages, it offers versatility for various applications. The white housing color and pin contact layout further enhance usability. RoHS compliant and with mating retention for added security, this relay header is a dependable choice for your connectivity needs.

