1-292227-8

Heilind Number:AMP1-292227-8
Manufacturer:TE Connectivity
Manufacturer Number:1-292227-8
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1.5 MINI CT SGL H SMT W BOSS 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292227-8
Series:AMP Mini CT
Amperage:2 A
Housing Material:Nylon 6T
Number of Contacts:18
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Brass
Pitch:.059 in, 1.5 mm
Voltage:50 VDC
Contact Type:Pin
Contact Amperage:2 A
Number of Positions:18
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Contact Mating Area Plating:Pre-Tin
PCB Retention:With
PCB Contact Termination Area Plating:Pre-Tin
PCB Thickness (Recommended):.031 in, .8 mm
Connector Height:.303 in, 7.7 mm
PCB Retention Type:Solder Peg
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:24 - 28 AWG
Contact Layout:Inline
Connector Length:1.24 in, 31.5 mm
Connector System:Wire to Board
Contact Shape:Square
Connector Width:.192 in, 4.9 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Locating Posts
Application Assembly Feature:Pick and Place Cover
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.095 in, 2.4 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-292227-8
SKU:AMP1-292227-8

Detailed Description

Introducing the AMP Mini CT Board Mount Header, a versatile solution for signal circuit applications. With 18 contacts in a single row, this connector features a housing made of durable Nylon 6T in a natural color. Designed for surface mount termination on PCBs with a thickness of .8mm, it ensures secure connectivity. Operating temperatures ranging from -30 to 105°C make it suitable for various environments. Its compact size, measuring at 31.5mm in length and 4.9mm in width, allows for efficient wire-to-board connections. With UL 94V-0 flammability standard compliance and RoHS certification, it meets international quality and safety standards. The contact pins, made of brass with pre-tin plating, accommodate wire sizes from 24 to 28 AWG. Whether used in consumer electronics or industrial controls, this header guarantees reliable performance.