| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292228-0 |
| Series: | AMP Mini CT |
| Amperage: | 2 A |
| Housing Material: | Nylon 6T |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 700 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .303 in, 7.7 mm |
| PCB Retention Type: | Solder Peg |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 19.5 mm, .767 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Connector Width: | .192 in, 4.9 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292228-0 |
| SKU: | AMP1-292228-0 |
1-292228-0
| Heilind Number: | AMP1-292228-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292228-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP Mini CT Board Mount Header, a versatile and reliable connector designed for signal applications. With a contact layout of 10 pins in a single row, this surface mount connector is ideal for PCB assemblies. The contact material is brass with pre-tin plating, ensuring efficient signal transmission. Its compact design, with a connector height of 7.7mm, makes it suitable for space-constrained environments. The housing is made of UL 94V-0 rated Nylon 6T in a natural color, meeting stringent safety standards. Operating temperature ranges from -30°C to 105°C, accommodating various industrial environments. With a pitch of 1.5mm, it offers precise connectivity for optimal performance. This PCB header is RoHS compliant and certified by UL and CSA, guaranteeing quality and reliability. Perfect for wire-to-board connections, this connector is a crucial component in electronic assemblies, offering ease of installation with pick-and-place cover assembly features. Trust in the AMP Mini CT Board Mount Header for seamless and durable PCB connections.

