| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292231-0 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 17.5 mm, .689 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292231-0 |
| SKU: | AMP1-292231-0 |
1-292231-0
| Heilind Number: | AMP1-292231-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292231-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB assembly with our AMP Mini CT connector, designed for signal transmission in electronic systems. This vertically mounted connector features a durable nylon housing in a natural color, meeting UL 94V-0 flammability standards for safety. With a 1.5mm pitch and 10 staggered pin positions, it offers reliable board-to-board connectivity. The brass contacts, pre-tinned for easy soldering, can accommodate wire sizes ranging from 24-28 AWG. Operating at up to 50V AC/DC and 2A, this connector is suitable for various applications. Its compact design, with a low profile of 6.9mm, makes it ideal for space-constrained environments. With LR 7189-133 and E28476 certifications, it guarantees quality and compliance. Whether for industrial machinery, consumer electronics, or telecommunications equipment, this connector ensures seamless performance. Explore the possibilities with our AMP Mini CT connector, the essential solution for your connectivity needs.

