| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292232-1 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 11 |
| Housing Color: | Beige |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .031 in, .8 mm |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1752 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 19 mm, .748 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292232-1 |
| SKU: | AMP1-292232-1 |
1-292232-1
| Heilind Number: | AMP1-292232-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292232-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal circuitry with the AMP Mini CT Brass Pin Connector. Designed for board mount applications with a surface mount termination method, this connector offers reliable performance in a compact package. With a pitch of 1.5mm and a contact amperage of 2A, it ensures efficient power transmission. The housing, made of Nylon with a UL 94V-0 flammability standard, guarantees durability and safety. Featuring 11 positions in a single row, it is suitable for wire-to-board connections. Its vertical mount orientation and boardlock PCB retention provide secure assembly, while its matte tin plating finish on the contact mating area ensures optimal conductivity. With agency certifications from UL and CSA, as well as RoHS compliance, this connector meets international standards for quality and environmental responsibility. Ideal for pick and place assembly, it offers ease of installation and maintenance. Upgrade your PCB design with the AMP Mini CT connector for seamless and efficient signal transmission.

