| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292237-0 |
| Color: | Black |
| Amperage: | 1 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp/IDC |
| Pitch: | .059 in, 1.5 mm |
| Row Spacing: | 6 mm |
| Number of Positions: | 10, 2, 4 |
| Housing Color: | Black |
| GPL: | 398 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1817 |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Mating Retention: | Without |
| Part Aliases: | 1-292237-0 |
| SKU: | AMP1-292237-0 |
1-292237-0
| Heilind Number: | AMP1-292237-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292237-0 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this high-quality Connector Assembly. Designed for optimal performance, it features a black housing with two rows for a secure fit on panel mounts. The crimp/IDC termination method ensures reliable contact with wires and cables, while the 1.5mm pitch and 6mm row spacing accommodate up to 10 positions. Operating in a wide temperature range from -30°C to 105°C (-22°F to 221°F), it's suitable for diverse applications. With RoHS compliance and a sleek black finish, this connector combines functionality and aesthetics seamlessly. Whether for data or power transmission, it's the perfect choice for your connectivity needs.

