| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292246-4 |
| Series: | AMP Mini CT Lattice |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold, Tin |
| Pitch: | .059 in, .171 in, 1.5 mm, 4.36 mm |
| Voltage: | 250 VAC |
| Row Spacing: | 3 mm, 5.6 mm |
| Keying: | A |
| Number of Positions: | 18 |
| Housing Color: | Gray |
| Mating Retention Type: | Screw |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Shielded: | No |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Wire & Cable |
| Number of Power Positions: | 4 |
| Number of Signal Positions: | 6 + 8 |
| Connector System: | Cable-to-Cable |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Lattice Contact Mating Area Plating: | Gold |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292246-4 |
| SKU: | AMP1-292246-4 |
1-292246-4
Specifications
Detailed Description
Enhance your connectivity with our AMP Mini CT Lattice series Receptacle. Designed for optimal performance, this connector features a durable Thermoplastic housing, with two rows for efficient cable mounting. Utilizing a secure Crimp termination method and boasting Gold and Tin contact plating, it ensures reliable power and signal transmission. With a pitch of 1.5mm and 18 positions, it offers versatility in various applications. Meeting UL 94V-0 flammability standards and operating within a wide temperature range from -30 to 105°C (-22 to 221°F), it guarantees safety and functionality. The connector's gray housing color and screw mating retention type provide ease of use, while its polarization feature ensures proper alignment. Whether for power or signal circuits, this connector is a dependable choice. RoHS compliant and ECCN classified as EAR99, it aligns with international standards for environmental responsibility and export control. Elevate your connectivity solutions with this high-quality AMP connector.

