| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292252-6 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Pin |
| Row Spacing: | .255 in, 6.5 mm |
| Contact Amperage: | 4 A |
| Number of Positions: | 16 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Operating Temperature Range: | -30 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .295 in, 7.5 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 22 - 28 AWG |
| Contact Layout: | Inline |
| Connector Length: | 10.7 mm, .421 in |
| Connector System: | Wire to Board |
| Contact Mating Area Plating Finish: | Bright |
| Contact Shape: | Round |
| Connector Width: | 21.9 mm, .862 in |
| Mating Retention: | Without |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .126 in, 3.2 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Mating Area Length: | .185 in, 4.7 mm |
| Contact Retention: | Without |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292252-6 |
| SKU: | AMP1-292252-6 |
1-292252-6
Specifications
Detailed Description
This CT Double Row Assembly V 16P HDR N features a high-performance design for efficient power and signal transmission. With 16 contacts arranged in two rows, it offers reliable connectivity in various applications. The housing, made of durable nylon, ensures longevity, while the brass contacts with tin plating guarantee optimal conductivity. Designed for board mount installation using through-hole soldering, it provides secure attachment. UL 94V-0 rated for safety, this connector operates in a wide temperature range from -40 to 221°F (-30 to 105°C). With a compact size and vertical mount orientation, it is suitable for space-constrained environments. Ideal for wire-to-board connections, it accommodates 22-28 AWG wire sizes. This RoHS-compliant connector, with agency certifications from UL and CSA, meets stringent quality standards. Perfect for power and signal applications, it offers a reliable solution for your connectivity needs.

