1-292253-0

Heilind Number:AMP1-292253-0
Manufacturer:TE Connectivity
Manufacturer Number:1-292253-0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CT CONN MT HDR ASSY H 10P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292253-0
Series:AMP CT
Amperage:4 A
Housing Material:Nylon 6/6
Number of Contacts:10
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Pin
Contact Amperage:4 A
Number of Positions:10
Housing Color:Natural
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.031 - .063 in, .8 mm
Connector Height:.346 in, 8.8 mm
PCB Retention Type:Kinked Legs
Sealable:No
Connector and Contact Terminate To:Printed Circuit Board
Wire Size:22 - 28 AWG
Contact Layout:Inline
Connector Length:21.8 mm, .858 in
Connector System:Wire to Board
Contact Mating Area Plating Finish:Matte
Contact Shape:Round
Connector Width:.157 in, 4 mm
Mating Retention:Without
PCB Mount Alignment:Without
Application Assembly Feature:Pick and Place Cover
Termination Post Tail Length:.126 in, 3.2 mm
Header Type:Partially Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:1 µm, 39.37 µin
Contact Mating Area Length:.177 in, 4.5 mm
Contact Retention:Without
Agency Standard Number:CSA, UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-292253-0
SKU:AMP1-292253-0

Detailed Description

Enhance your circuit board connections with this AMP CT Connector Mount Header Assembly. Featuring a natural nylon 6/6 housing, it offers durability and reliability in power and signal applications. With 10 brass contacts, a 2mm pitch, and through-hole solder termination, it ensures secure and efficient PCB mounting. Certified to UL and CSA standards, this header assembly guarantees safety and quality. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. With a package quantity of 500, it's ideal for bulk installations. RoHS compliant, this connector is environmentally friendly, making it a responsible choice for your projects.