| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292254-0 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 23.78 mm, .936 in |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP1-292254-0 |
1-292254-0
| Heilind Number: | AMP1-292254-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292254-0 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our CT Relay Header Assembly. This 10-pin natural housing, constructed of UL 94V-0 rated nylon 6/6, ensures reliable performance in demanding environments. With a 4A amperage rating and brass contacts, it guarantees efficient signal transmission. Designed for panel mount installation, its compact dimensions of 6mm width, 12mm height, and 23.78mm length make it versatile for various applications. Operating within a wide temperature range of -40 to 105°C (-40 to 221°F), it's suitable for diverse settings. RoHS compliant and featuring a wire-to-panel connector system, this assembly is a dependable solution for your connectivity needs.


