| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292254-2 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 1.093 in, 27.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 12 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP1-292254-2 |
1-292254-2
| Heilind Number: | AMP1-292254-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292254-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our CT Relay Header Assembly, featuring 12 pins for seamless signal transmission. Crafted with durable nylon 6/6 housing and brass contacts, this assembly guarantees reliable performance in a range of environments. UL and CSA certified, it meets stringent safety standards, while its natural color and sleek design make it a versatile choice for various applications. With a compact 2mm pitch and panel mount installation, it's easy to integrate into your setup. Operating at temperatures ranging from -40 to 105°C (-40 to 221°F) and with a 4A amperage rating, this assembly is ideal for demanding signal circuitry. RoHS compliant, it's also environmentally friendly. Elevate your connectivity solutions with this essential component.

