1-292254-3

Heilind Number:AMP1-292254-3
Manufacturer:TE Connectivity
Manufacturer Number:1-292254-3
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 13P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292254-3
Series:AMP CT
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Contacts:13
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:1.172 in, 29.78 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:13
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
Standards Met:UL 94V-0 CSA UL CSA UL 94V-0
SKU:AMP1-292254-3

Detailed Description

Elevate your connectivity with our CT Relay Header Assembly, featuring 13 natural nylon contacts for seamless signal transmission. This UL and CSA certified component guarantees high performance, with a 4A amperage rating suitable for various applications. Crafted with durable brass pins and a heat-resistant housing, it ensures reliability in any environment. Panel mountable with a 2mm pitch, it offers easy installation for efficient circuitry. With an operating temperature range of -40 to 105°C, it's ideal for both standard and demanding signal applications. Trust in our AMP CT series for top-quality connectors that meet your connectivity needs.