| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292254-4 |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Contact Material: | Brass |
| Overall Width: | .236 in, 6 mm |
| Overall Height: | 12 mm, .472 in |
| Overall Length: | 1.251 in, 31.78 mm |
| Pitch: | .078 in, 2 mm |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 14 |
| Housing Color: | Natural |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Contact Layout: | Inline |
| Connector System: | Wire to Panel |
| Mating Retention: | With |
| Connector and Housing Type: | Plug to Plug Relay Header |
| Operating Voltage: | 125 V |
| Standards Met: | UL 94V-0 CSA UL UL UL 94V-0 |
| SKU: | AMP1-292254-4 |
1-292254-4
| Heilind Number: | AMP1-292254-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292254-4 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our CT Relay Header Assembly, designed for seamless integration in a variety of applications. This 14-pin natural housing boasts UL 94V-0, CSA, and UL certifications, ensuring top-notch quality and safety. With a current rating of 4A and durable nylon 6/6 construction, it guarantees reliable performance. The brass contacts and 2mm pitch offer secure connections, while the compact design, measuring just 6mm wide by 12mm high, saves valuable space. Ideal for panel mounting, this assembly is perfect for signal circuit applications, operating flawlessly in temperatures ranging from -40 to 105°C (-40 to 221°F). RoHS compliant and meticulously crafted, it's a must-have component for your connectivity needs.

