1-292254-7

Heilind Number:AMP1-292254-7
Manufacturer:TE Connectivity
Manufacturer Number:1-292254-7
ECAD Model:
3D Model

Description:

CT RELAY HDR ASSY 8P NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292254-7
Amperage:4 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel Mount
Contact Material:Brass
Overall Width:.236 in, 6 mm
Overall Height:12 mm, .472 in
Overall Length:19.78 mm, .778 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:8
Housing Color:Natural
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Panel
Mating Retention:With
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP1-292254-7

Detailed Description

Enhance your circuitry with our CT Relay Header Assembly, featuring 8 pins for seamless connectivity. This high-quality connector, designed for panel mounting, boasts a durable Nylon 6/6 housing in a natural finish. With a contact material of brass and a pitch of 2mm, it ensures reliable performance in signal applications. Operating with an amperage of 4A and a voltage of 125V, it meets stringent quality standards. The compact design, with a width of 6mm and a height of 12mm, offers efficient space utilization. Suitable for a wide temperature range from -40°C to 105°C, it guarantees robust functionality even in harsh environments. Trust in this connector for secure and efficient wire-to-panel connections in your electronic systems.