| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292271-0 |
| Amperage: | 2 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Width: | .141 in, 3.6 mm |
| Overall Height: | .236 in, 6 mm |
| Overall Length: | 16.5 mm, .649 in |
| Pitch: | .059 in, 1.5 mm |
| Contact Type: | Socket |
| Strain Relief: | Strain Relief Included |
| Number of Positions: | 10 |
| Housing Color: | Gray |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Wire Size: | .08 - .13 mm², 26 - 28 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board, Wire to Panel, Wire to Wire |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 50 VAC, 50 VDC |
| SKU: | AMP1-292271-0 |
1-292271-0
| Heilind Number: | AMP1-292271-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292271-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MT REC ASSY featuring gold-plating for optimal performance. This connector assembly, designed for a 2A amperage, boasts a single row configuration with a durable Nylon 6/6 housing. Perfect for cable mount applications, it offers secure insulation displacement crimp termination. Crafted with precision, the phosphor bronze contacts ensure reliable conductivity. With a compact form factor measuring 3.6mm in width, 6mm in height, and 16.5mm in length, it accommodates up to 10 positions. The gray housing, rated for an operating temperature range of -30 to 105°C, suits various signal circuit applications. Suitable for wire-to-wire, wire-to-board, and wire-to-panel connections, this receptacle connector guarantees a secure fit with its included strain relief and mating retention features. Compliant with RoHS standards, it aligns with environmental regulations for sustainable usage. Elevate your connectivity solutions with this high-quality connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179227-1 | ![]() | |
| TE Connectivity 179227-4 | ![]() | |
| TE Connectivity 179518-1 | ![]() | |
| TE Connectivity 179609-1 | ![]() | |
| TE Connectivity 179610-1 | ![]() |


