| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292272-0 |
| Series: | AMP Mini CT |
| Housing Material: | Nylon (G.F) |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .059 in, 1.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Pin |
| Package Quantity: | 850 |
| Contact Amperage: | 2 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .272 in, 6.9 mm |
| PCB Retention Type: | Kinked Legs |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 7479 |
| Wire Size: | 24 - 28 AWG |
| Contact Layout: | Staggered |
| Connector Length: | 17.5 mm, .689 in |
| Connector System: | Wire to Board |
| Contact Shape: | Square |
| Connector Width: | .185 in, 4.7 mm |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 15 µin, .381 µm |
| Contact Mating Area Length: | .095 in, 2.4 mm |
| Agency Standard Number: | CSA, UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292272-0 |
| SKU: | AMP1-292272-0 |
1-292272-0
| Heilind Number: | AMP1-292272-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292272-0 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SGL ROW POST HDR (V) DIP (GOLD) from the AMP Mini CT series, a high-performance connector designed for signal applications. With a durable Nylon (G.F) housing in a natural color, this board mount header features a single row with 10 staggered pin positions, ideal for wire-to-board connections. Its through-hole solder termination method ensures secure and reliable assembly, while the gold-plated brass contacts offer excellent conductivity. Operating at a voltage of 50 V AC/DC and rated for 2 A contact amperage, this connector is suitable for a wide range of electronic devices. With UL 94V-0 flammability certification and compliance with RoHS standards, it meets strict safety and environmental requirements. The connector's vertical mount orientation and compact design make it easy to integrate into your PCB layout, with kinked leg PCB retention for added stability. Whether for industrial or consumer electronics, the SGL ROW POST HDR (V) DIP (GOLD) is a versatile and reliable choice.

