1-292303-4

Heilind Number:AMP1-292303-4
Manufacturer:TE Connectivity
Manufacturer Number:1-292303-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

Std USB Type A, R/A, T/H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-292303-4
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Wave Solder
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Right Angle
USB Type:A
USB Size:Standard
USB Version:2.0
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Black
Termination Type:Through Hole
Tail Length:.14 in, 3.56 mm
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Kinked Legs
Panel Mount Type:Flange
Connector and Contact Terminate To:Printed Circuit Board
Number of Mounting Legs:2
Connector System:Cable-to-Board
Connector Product Type:Connector
LED Indicator:Without
Shell Plating Finish:Bright
Locating Posts:Without
Maximum Soldering Temperature:240 °C, 464 °F
Halogen Free:No
Locking Feature:Without
PCB Connector Seating:Flush
Standard:USB 2.0
Material Flammability Standard:UL 94V-0
Part Aliases:1-292303-4
SKU:AMP1-292303-4

Detailed Description

Easily integrate standard USB Type A connectivity into your electronic devices with this Right Angle Receptacle. Designed for board mount installation using wave soldering, this connector features a durable thermoplastic housing in black, meeting UL 94V-0 flammability standards. With a pitch of 2mm, it ensures reliable power and signal transmission, compatible with USB 2.0 standards. The gold-plated contacts offer enhanced conductivity, rated for 1A of current. Operating in a wide temperature range from -55 to 85°C, it suits various environments. Suitable for power and signal applications, this USB connector is RoHS compliant, making it an eco-friendly choice for your designs. With a mating cycle of 1500, it guarantees long-lasting performance. Its compact design, with a tail length of 3.56mm, and top mount location, make it versatile for different PCB layouts. Whether for data transfer or device charging, this connector is essential for seamless connectivity in your electronic projects.