| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292303-5 |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Wave Solder |
| Pitch: | .078 in, .098 in, 2.5 mm, 2 mm |
| Shell Plating: | Tin |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | A |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| Termination Type: | Through Hole |
| Tail Length: | .15 in, 3.81 mm |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold or Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1.57 mm |
| PCB Retention Type: | Kinked Legs |
| Panel Mount Type: | Flange |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Number of Mounting Legs: | 2 |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 240 °C, 464 °F |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Flush |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292303-5 |
| SKU: | AMP1-292303-5 |
1-292303-5
| Heilind Number: | AMP1-292303-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-292303-5 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Discover the convenience of our Standard USB Type A Right Angle Receptacle, perfect for seamless board mounting in various electronic applications. Made from durable thermoplastic with UL 94V-0 flammability standard, this connector ensures reliability in both power and signal circuitry. Featuring a wave solder termination method, it offers easy installation on PCBs with a thickness of 1.57mm. With gold or gold flash plating over palladium nickel, the contact mating area guarantees optimal conductivity over 1500 mating cycles. Operating in a wide temperature range from -55 to 85°C, this USB 2.0 compliant connector is suitable for diverse industrial environments. Its black housing, tin-plated shell, and kinked legs for PCB retention make it a secure and efficient choice for data and device connectivity. RoHS compliant and offering a package quantity of 29, this connector is a must-have component for your electronic projects.

