| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-292499-1 |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .3 in, 7.62 mm |
| Voltage: | 300 V AC, 300 V DC |
| Contact Type: | Socket |
| Number of Positions: | 5 |
| Housing Color: | Black |
| GPL: | E79 |
| Packaging: | Box |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | H091 |
| Connector System: | Cable-to-Board, Cable-to-Panel |
| Connector Product Type: | Housing |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Contact Material (Power): | Tin |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-292499-1 |
| SKU: | AMP1-292499-1 |
1-292499-1
Specifications
Detailed Description
Easily secure your cables with our Slide Lock Panel Mount Cable Housing. Designed for efficient connectivity, this housing is crafted from high-quality thermoplastic, ensuring durability. With a single row configuration and panel mount capability, it offers seamless integration in various setups. The crimp termination method and 7.62mm pitch simplify installation, while the UL 94V-0 material flammability standard guarantees safety. Featuring five socket contacts and a 300V AC/DC voltage rating, it's ideal for power and signal applications. The sleek black housing, operating temperature range of -20 to 105°C, and RoHS compliance further enhance its versatility. Packaged in a convenient box, it's a must-have for data and device connections.

