| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-293008-1 |
| Connector Type: | Housing |
| Number of Rows: | 1 |
| Mount Type: | Panel Mount |
| Pitch: | .197 in, 5 mm |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector System: | Wire to Wire |
| Connector and Housing Type: | Plug |
| SKU: | AMP1-293008-1 |
1-293008-1
| Heilind Number: | AMP1-293008-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-293008-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with this versatile connector housing. Featuring a single row design with a total of three positions, it is perfect for various applications. The panel mount installation ensures secure placement, while the 5mm pitch offers efficient connectivity. With a natural housing color and a wide operating temperature range of -25 to 105°C (-13 to 221°F), this plug is both functional and durable. RoHS compliant, it meets environmental standards for peace of mind. Upgrade your wire-to-wire connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 293010-4 | ![]() |


