1-316080-2

Heilind Number:AMP1-316080-2
Manufacturer:TE Connectivity
Manufacturer Number:1-316080-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D-3200 HDR ASSY 10P H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-316080-2
Series:Dynamic 3000 Series
Connector Type:Header
Gender:Plug
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Plating:Gold
Pitch:.2 in, 5.08 mm
Voltage:600 V AC, 600 V DC
Contact Type:Tab
Strain Relief:No Strain Relief
Row Spacing:.3 in, 7.62 mm
Keying:XX
Shape:Rectangular
Lock Type:Latch
Contact Amperage:8 A
Number of Positions:10
Housing Color:Black
Mount Orientation:Right Angle
Mating Retention Type:Latch
Tail Length:.149 in, 3.8 mm
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Shielded:No
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:16.97 mm, .668 in
PCB Retention Type:Retention Leg
Panel Mount Type:Screw Mount
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
Connector and Contact Terminate To:Printed Circuit Board
Preloaded:Yes
Contact Layout:Matrix
Contact Transmits:Power, Signal (Data)
Connector Length:15.02 mm, 1.35 in
Connector System:Wire to Board
Rated Voltage:250 VAC, 250 VDC
Connector Product Type:Connector
Contact Style:Right Angle
Connector Width:.368 in, 9.35 mm
Mating Retention:With
PCB Mount Alignment:Without
Application Assembly Feature:Without
Header Type:Shrouded
Insertion Force:High
Tail Plating Thickness:2 µm, 78.74 µin
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:No
Tail Plating:Tin
Multiple Contact Types:Without
Shunts/Shorting Bars:Without
Halogen Free:Yes
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:1-316080-2
SKU:AMP1-316080-2

Detailed Description

Enhance your connectivity with the DYNAMIC D-3200 HDR ASSY 10P H from the Dynamic 3000 Series. This UL and CSA certified header connector, featuring a durable polyester housing with gold-plated contacts, ensures reliable performance in power and signal applications. With a high voltage rating of 600 V AC/DC, it accommodates demanding industrial environments. The right-angle mount orientation and through-hole termination method offer secure board attachment, while the latch lock provides added mating retention. Operating within a wide temperature range of -55 to 105°C, this black connector with a compact design and shrouded header type is suitable for various assembly setups. RoHS compliant and halogen-free, it meets environmental standards without compromising on quality or safety. With preloaded contacts and a tube packaging option, it facilitates efficient installation and maintenance in your systems. Explore the versatility and reliability of this connector for your wire-to-board applications.