| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-316458-2 |
| Amperage: | 15 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Pitch: | 12 mm, .472 in |
| Voltage: | 250 VAC |
| Compatible Wire Material: | Copper |
| Contact Type: | Socket |
| Contact Length: | 24.5 mm, .965 in |
| Package Quantity: | 4500 |
| GPL: | K13 |
| Packaging: | Reel |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1005 |
| Wire Size: | 16 - 20 AWG, .503 - 1.419 mm², 992.68 - 2802.41 CMA |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 31.5 µin, .8 µm |
| Accepts Wire Insulation Diameter: | .073 - .11 in, 1.85 - 2.8 mm |
| Wire Contact Termination Area Plating Material: | Tin |
| Part Aliases: | 1-316458-2 |
| SKU: | AMP1-316458-2 |
1-316458-2
Specifications
Detailed Description
Enhance power connectivity with our Hybrid Drawer Receptacle Ground Contact, a crucial component for secure and efficient electrical systems. This female connector, designed for cable mount (free-hanging) installation, features a crimp termination method for reliable attachment. With a 15A amperage rating and a voltage capacity of 250VAC, it ensures robust performance. The copper alloy contact material, plated with gold in the mating area and tin on the wire contact term area, guarantees optimal conductivity and corrosion resistance. Suitable for 16-20 AWG wire sizes, it offers compatibility with a wide range of applications. Meeting RoHS compliance and operating within a temperature range of -30 to 105°C, this connector is both environmentally friendly and durable. With 4500 units in a convenient reel packaging, it's ideal for large-scale projects in various industries. Trust in its quality for seamless wire-to-board connections in your systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151244-1 | TE Connectivity 1-316458-2 Application Tooling | ![]() |
| TE Connectivity 2151244-2 | TE Connectivity 1-316458-2 Application Tooling | ![]() |


