Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-320765-1
Connector Type: Ring Tongue
Stud Size: 7/8
Orientation: Offset
Operating Temperature Range: 170 °C, 338 °F
Wire Size: 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type: Closed
Insulated: No
Product: Rings & Spades
Terminal Angle: Straight
SKU: AMP1-320765-1
Plating Material: Copper / Tin
Weight per Piece: 8.049 g
Number of Holes: 1
Overall Length: 48.16 mm / 1.893 in
Stud Diameter: 23.01 mm / .906 in
Tongue Thickness: .79 mm / .031 in
Barrel Inside Diameter: 3.277 mm / .129 in
Government Qualified: No
Wire Insulation Support: Without
Heavy Duty: No
Wire/Cable Type: Regular Wire
Sealable: No
Shape Description: RING-048
Support Style: Non - Insulation Support

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: