1-321897-3

Heilind Number:AMP1-321897-3
Manufacturer:TE Connectivity
Manufacturer Number:1-321897-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16 HT ALUMEL R 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-321897-3
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-321897-3

Detailed Description

Easily secure electrical connections with our DG 22-16 HT ALUMEL R 8 Ring Tongue Crimp Terminal. Designed for optimal performance in high-temperature environments, this connector features a closed barrel and #8 stud size for a secure fit. With an offset orientation and straight terminal angle, it offers versatility in installations. Suitable for wire sizes 22-16 AWG, it ensures reliable conductivity. RoHS compliant and suitable for use in temperatures up to 1200°F, it's a dependable choice for industrial applications. Whether you're working on a small project or a large-scale installation, our Ring Tongue Crimp Terminal is a must-have component for your electrical toolkit.