PT06A-22-55S(023)

Heilind Number:AMP1-321898-0
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:PT06A-22-55S(023)
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16 HT ALUMEL R 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-22-55S(023)
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Offset
Operating Temperature Range:1200 °F, 649 °C
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-321898-0

Detailed Description

This high-temperature connector features a ring tongue design with a #10 stud size, ideal for secure and efficient wire connections. With an offset orientation and straight terminal angle, it offers versatility in installation. Operating at temperatures up to 1200°F (649°C), it is suitable for demanding industrial environments. Accommodating wire sizes ranging from 22 to 16 AWG (.26 to 1.65 mm²), it ensures compatibility with a variety of applications. The closed barrel design provides added protection, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for use in products requiring reliable and durable electrical connections.