1-322325-0

Heilind Number:AMP1-322325-0
Manufacturer:TE Connectivity
Manufacturer Number:1-322325-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16 HT ALUMEL BUTT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-322325-0
Color:Green
Series:STRATO-THERM DIAMOND GRIP
Wire Size:16 - 22 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP1-322325-0

Detailed Description

Enhance your electrical connections with the DG 22-16 HT ALUMEL BUTT splice from our STRATO-THERM DIAMOND GRIP series. Designed for 16-22 AWG wires, this green-colored splice ensures secure and reliable performance in various applications. With a closed barrel type and no insulation, it offers easy installation. RoHS compliance adds to its environmental credentials, making it a responsible choice for your projects. Upgrade your connectivity with this high-quality splice, perfect for a wide range of industrial and commercial uses.