1-322325-1

Heilind Number:AMP1-322325-1
Manufacturer:TE Connectivity
Manufacturer Number:1-322325-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 22-16 HT CHROMEL BUTT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-322325-1
Color:Gray
Series:STRATO-THERM DIAMOND GRIP
Wire Size:16 - 22 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP1-322325-1

Detailed Description

Enhance connectivity with our DG 22-16 HT CHROMEL BUTT splice, designed for optimal performance in wire termination. Its closed barrel construction ensures secure crimping, accommodating 16-22 AWG wires with ease. A part of the STRATO-THERM DIAMOND GRIP series, this splice guarantees durability and reliability in every application. Crafted for efficiency, it accepts wire sizes ranging from .26 to 1.65 mm², making it versatile for various projects. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your connections with this essential component.