| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-322337-0 |
| Connector Type: | Ring Tongue |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 1200 °F, 649 °C |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-322337-0 |
1-322337-0
Specifications
Detailed Description
Enhance your electrical connections with our DG 16-14 HT CHROMEL R 8 Crimp Ring Terminal. Designed for optimal performance, this connector features a #8 stud size suitable for 14-16 AWG wires. Its offset orientation and straight terminal angle ensure efficient installation, while its closed barrel construction guarantees secure connectivity. With an operating temperature range of up to 1200°F, it's ideal for high-temperature environments. RoHS compliant and part of our Rings & Spades product line, this terminal is a reliable choice for various applications in the automotive, aerospace, and industrial sectors. Upgrade your wiring setup with this durable and versatile component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 46988 | TE Connectivity 1-322337-0 Application Tooling | ![]() |


