1-322338-0

Heilind Number:AMP1-322338-0
Manufacturer:TE Connectivity
Manufacturer Number:1-322338-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 16-14 HT ALUMEL R 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-322338-0
Connector Type:Ring Tongue
Stud Size:#10
Orientation:Straight
Operating Temperature Range:1200 °F, 649 °C
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-322338-0

Detailed Description

Enhance your electrical connections with the DG 16-14 HT ALUMEL R 10 Crimp Ring Terminal. Designed for optimal performance, this connector features a ring tongue, #10 stud size, and straight orientation, ensuring a secure and reliable fit. With an operating temperature range of up to 1200°F (649°C), it's suitable for high-temperature applications. Accommodating wire sizes of 14-16 AWG, 1.04-2.62 mm², and 2050-5180 CMA, this terminal is versatile and efficient. Its closed barrel design provides added protection, while its straight terminal angle simplifies installation. Trust in its quality for your projects, as it complies with industry standards. Upgrade your connectivity with this essential component from our Rings & Spades collection.