1-322346-0

Heilind Number:AMP1-322346-0
Manufacturer:TE Connectivity
Manufacturer Number:1-322346-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DG 16-14 HT ALUMEL BUTT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-322346-0
Color:Green
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:No
Product:Splices
Product Type:Splice
SKU:AMP1-322346-0

Detailed Description

Achieve secure electrical connections with our DG 16-14 HT ALUMEL BUTT splice. Designed for use with 14-16 AWG wires, this green-colored splice offers reliable performance in various applications. Featuring a closed barrel design, it ensures a durable and stable connection. With a wire size range of 1.04 - 2.62 mm² and 2050 - 5180 CMA, it accommodates a wide range of conductors. While not insulated, this splice guarantees efficient conductivity. Perfect for professional use, it meets all industry standards for quality and performance. Upgrade your electrical projects with this essential splice component.