1-324172-0

Heilind Number:AMP1-324172-0
Manufacturer:TE Connectivity
Manufacturer Number:1-324172-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD FLG 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-324172-0
Connector Type:Spade Flange Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Flanged, Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-324172-0

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, featuring a Spade Flange Tongue connector type and a durable construction for secure installations. With a voltage rating of 600 V and a stud size of #8, M4, it guarantees reliable performance. The straight, flanged orientation and closed barrel design ensure a perfect fit, while its 10-12 AWG wire size compatibility makes it versatile for various applications. Operating at temperatures up to 105°C (221°F), it meets the demands of industrial environments. RoHS compliant and insulated for safety, this terminal is a dependable choice for your connectivity needs.