| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-324577-0 |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-324577-0 |
1-324577-0
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Speed Flag Terminal, designed for efficiency and reliability. This Spade Tongue connector is ideal for #6 stud sizes, featuring a closed barrel and insulation for added safety. With a wire size range of 10-12 AWG, it accommodates various applications with ease. Operating at temperatures up to 105°C (221°F) and a voltage rating of 300V, it ensures durability in demanding environments. The straight terminal angle and rohs_compliance underscore its quality and compliance. Upgrade your setup with this essential component from our Rings & Spades collection.

