| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-325150-0 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #6, M3.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 2.62 - 6.64 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-325150-0 |
1-325150-0
Specifications
Detailed Description
Achieve secure and efficient wire connections with our PIDG series Spade Tongue Terminals. Designed for 10-12 AWG wires, these terminals feature a #6 stud size and closed barrel for reliable performance. With a voltage rating of 300V and operating temperature range of 105°C to 221°F, they are suitable for a variety of applications. The insulated construction ensures safety, while the straight terminal angle allows for easy installation. RoHS compliant, these terminals are a dependable choice for your crimping needs. Explore our range of Rings & Spades for quality connector solutions.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | TE Connectivity 1-325150-0 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 1-325150-0 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 1-325150-0 Application Tooling | ![]() |


