| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-327717-0 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #4, M2.5 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .326 - 1.31 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-327717-0 |
1-327717-0
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue terminals, designed for optimal performance. These connectors feature a closed barrel and are insulated for added safety, making them ideal for a variety of applications. With a stud size of M2.5 (#4) and wire size compatibility ranging from 22 to 16 AWG, they offer versatility in installation. Operating efficiently at temperatures up to 105°C (221°F) and with a voltage rating of 300V, these terminals ensure reliable conductivity. RoHS compliant and sourced from our Rings & Spades product line, they guarantee both quality and environmental responsibility. Whether you're working on a commercial project or MIL-spec application, these terminals are the perfect choice for secure and durable wire terminations.


