1-327717-2

Heilind Number:AMP1-327717-2
Manufacturer:TE Connectivity
Manufacturer Number:1-327717-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PIDG SPD 22-16 COMM 22-18MIL 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-327717-2
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#4, M2.5
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:22 - 16 AWG, .26 - 1.65 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP1-327717-2

Detailed Description

Enhance your connectivity with our PIDG Spade Tongue terminals, designed for reliable performance in a variety of applications. These connectors feature a closed barrel and are insulated for added safety, making them suitable for use in environments with voltages up to 300V. With a stud size of M2.5 (#4) and a wire size range of 22-16 AWG, they offer versatility in installation. Operating seamlessly in temperatures ranging from 105°C to 221°F, they ensure durability and efficiency. Straight terminal angles and an offset orientation provide ease of use, while their compliance with RoHS regulations underscores our commitment to environmental responsibility. Upgrade your terminal connections with these high-quality components from our Rings & Spades collection.