| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-327743-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | M6 |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-327743-1 |
1-327743-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14HD 1/4 Ring Tongue Terminal. Designed for optimal performance, this connector features a closed barrel and insulation for secure and reliable use. With a straight orientation and M6 stud size, it's perfect for various applications. Operating in temperatures up to 105°C, it ensures durability while accommodating 14-16 AWG wires. RoHS compliant and offering a voltage rating of 300V, this terminal guarantees safety and quality. Trust in our Rings & Spades collection for all your crimping needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() | |
| TE Connectivity 59239-4 | ![]() | |
| TE Connectivity 59824-1 | ![]() |


