| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-329631-2 |
| Accessory Type: | Jam Nut |
| Connector Type: | BNC |
| Body Material: | Brass |
| Body Plating Material: | Silver |
| Hardware Type: | Jam Nut |
| Part Aliases: | C24353-000,31.0165,4-26475-0110,671-1003-16,AMP-1-0329631-2,27-80028-00 1-329631-2 |
| SKU: | AMP1-329631-2 |
1-329631-2
| Heilind Number: | AMP1-329631-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-329631-2 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector assembly with this essential Jam Nut, plated for durability and reliability. Crafted from high-quality brass with silver plating, it ensures secure fastening in BNC connectors. Designed for precision and performance, this accessory is a must-have for maintaining optimal connectivity. Packaged conveniently in a box and carton with a quantity of 1000, it guarantees ample supply for your project needs. Compliant with RoHS standards, it also meets environmental requirements. Elevate your setup with this Jam Nut, a vital component for data and device connectivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-329632-2 | LOCKWASHER, PLATED | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 207153-1 | 6 POS SQ GRID METRIMATE-RCPT | ![]() |
| TE Connectivity 51864-1 | TERMINAL,PIDG R 16-14 8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/31/2019 | E-19-005263 - Manufacturing / Process Requirements. Align revision between product drawing and parts for TE PN 1-329631-2 and 9-329631-0. | Download | |||


