| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-330021-0 |
| Contact Plating: | Tin |
| Wire Size: | 16 - 22 AWG, 3248 - 4872 CMA, .3 - 1.42 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP1-330021-0 |
1-330021-0
Specifications
Detailed Description
Upgrade your electrical connections with our CE ECON splice, designed for 22-16 AWG wires. Featuring tin contact plating for enhanced conductivity and durability, this splice ensures a secure and efficient bond for your wiring needs. Its closed barrel design and insulation offer added protection, making it ideal for various applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your crimping experience with this essential splice.

