| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-330518-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 10 - 12 AWG, 3 - 5.2 mm², 5180 - 13100 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-330518-1 |
1-330518-1
Specifications
Detailed Description
Enhance your electrical connections with our PG Ring 12-10 #10, featuring a high-quality design for reliable performance. This Ring Tongue connector is ideal for various applications, offering a secure fit with a #10 stud size. Its offset orientation allows for efficient installation, and with a voltage rating of 600 V, you can trust in its durability. The closed barrel design and insulation ensure safe usage, even in demanding environments. Suitable for 10-12 AWG wire, this terminal accommodates a wide range of needs. With a straight terminal angle and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your connectivity with our Rings & Spades collection.

