| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-330599-3 |
| Series: | KT |
| Gender: | Receptacle |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| Body Material: | Stainless Steel |
| Cable Type: | RG 180, RG 180A, RG 180B, RG 195, RG 195A |
| Number of Positions: | 1 |
| Interface: | Mini Threaded |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Mated Outer Diameter (Approximate): | .105 in, 2.66 mm |
| Connector System: | Cable to Panel |
| Part Aliases: | 1-330599-3 |
| SKU: | AMP1-330599-3 |
1-330599-3
Specifications
Detailed Description
Enhance your connectivity with our MIN. THD. RECEPT. KIT from the KT series. This receptacle, designed for panel mounting, ensures a secure and efficient connection with its crimp termination method. Featuring a bayonet mating type and a 50 Ω impedance, it is ideal for high-frequency applications up to 2 GHz. Crafted from stainless steel, it offers durability in various environments. Compatible with cables such as RG 180, RG 180A, RG 180B, RG 195, and RG 195A, this kit provides versatile usage. Its single-port configuration, along with a straight cable connector orientation, simplifies installation. With gold-plated beryllium copper contacts and PTFE dielectric material, it guarantees reliable performance. Operating smoothly in temperatures ranging from -55 to 85°C (-67 to 185°F), this connector is suitable for diverse industrial settings. Compliant with RoHS standards, it ensures both quality and environmental responsibility. Elevate your connectivity solutions with this essential component from our RF Coaxial Connectors & Accessories range.

