| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-330723-2 |
| Series: | KT |
| Gender: | Plug |
| Termination Method: | Crimp |
| Mating Type: | Bayonet |
| Impedance: | 50 Ω |
| Operating Frequency: | 2 GHz |
| Body Material: | Brass |
| Cable Type: | RG 180, RG 180A, RG 180B, RG 195, RG 195A |
| Number of Positions: | 1 |
| Interface: | Mini Threaded |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| Connector and Contact Terminate To: | Wire and Cable |
| Ferrule Plating: | Gold |
| Number of Coaxial Contacts: | 1 |
| Body Finish: | Plated |
| Body Plating Material: | Silver |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Mated Outer Diameter (Approximate): | .126 in, 3.2 mm |
| Connector System: | Cable to Cable |
| Part Aliases: | 1-330723-2 |
| SKU: | AMP1-330723-2 |
1-330723-2
Specifications
Detailed Description
Enhance your connectivity with our MIN THD PLUG KIT, a crucial component in our KT series. This high-performance plug, designed for crimp termination, offers seamless integration with Bayonet mating types, ensuring reliable connections at up to 2 GHz operating frequencies. Crafted from durable brass with gold and silver plating, it guarantees both longevity and signal integrity. Suitable for a range of cables including RG 180, RG 180A, RG 180B, RG 195, and RG 195A, its versatility is unmatched. With a single port, straight cable connector orientation, and PTFE dielectric material, it meets stringent quality standards for a variety of applications. Featuring RoHS compliance and operating smoothly in temperatures ranging from -55 to 85°C (-67 to 185°F), it is ideal for demanding environments. Whether for data transmission or device connectivity, our MIN THD PLUG KIT, part of our Data and Devices line, ensures optimal performance every time.

