| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-331366-1 |
| Series: | PIDG |
| Connector Type: | Spade Tongue |
| Voltage: | 300 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.3 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-331366-1 |
1-331366-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG Spade Tongue terminals, designed for seamless performance in a variety of applications. With a voltage rating of 300V and an operating temperature range of 105°C (221°F), these connectors offer reliability and durability. The #10 stud size and offset orientation ensure a secure fit, while accommodating wire sizes ranging from 22-16 AWG (.3-1.3 mm²). Featuring a closed barrel design and insulation for added safety, they are essential components for your wiring projects. RoHS compliant and with a straight terminal angle, they guarantee both quality and environmental responsibility. Elevate your connectivity solutions with these premium terminals, part of our extensive range of Rings & Spades products.

