| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-331414-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 5/16, M8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 13100 - 20800 CMA, 8.36 mm², 8 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-331414-1 |
1-331414-1
Specifications
Detailed Description
Enhance your electrical connections with our high-performance TERMINAL, designed for SOLIS R 8HD applications. This 5/16" Ring Tongue connector, featuring a robust M8 stud size, ensures secure and efficient connectivity. With an operating temperature range of up to 170°C (338°F), it's ideal for demanding environments. The offset orientation and straight terminal angle offer flexibility in installation. Suitable for 8 AWG wire, it accommodates 8.36 mm² (13100 - 20800 CMA) conductors with ease. The closed barrel design guarantees reliable performance, while non-insulated construction allows for versatile use. Compliant with RoHS standards, this terminal is a quality component for various electrical projects. Explore our Rings & Spades collection for more connectivity solutions.

