| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-331417-1 |
| Connector Type: | Ring Tongue |
| Stud Size: | 3/8 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 10.5 - 16.8 mm², 20800 - 33100 CMA, 6 AWG |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP1-331417-1 |
1-331417-1
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Solis R 6HD 3/8 Terminal. Designed for secure and efficient performance, this ring tongue connector features a 3/8 stud size and accommodates 6 AWG wire, ensuring compatibility with a range of applications. With an offset orientation and straight terminal angle, installation is straightforward. Operating at temperatures up to 170°C (338°F), it guarantees reliable conductivity even in demanding environments. The closed barrel design provides added durability, while non-insulated construction offers versatility. RoHS compliant and part of our extensive Rings & Spades product line, this terminal is a dependable choice for your connectivity needs. Upgrade your crimping setup today.

